Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1230-TMCLCopy
Newark Part No.09AJ6829
Product RangeTMCM-1230
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $176.520 |
Price for:Each
Minimum: 1
Multiple: 1
$176.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1230-TMCLCopy
Newark Part No.09AJ6829
Product RangeTMCM-1230
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max5A
Output Current Max5A
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product RangeTMCM-1230
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
5A
Supply Voltage Min
10VDC
Product Range
TMCM-1230
No. of Phases
Two Phase
Output Current Max
5A
Supply Voltage Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
