Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1278-TMCLCopy
Newark Part No.81AH9334
Product RangeTMCM-1278
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $412.920 |
Price for:Each
Minimum: 1
Multiple: 1
$412.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1278-TMCLCopy
Newark Part No.81AH9334
Product RangeTMCM-1278
Technical Datasheet
No. of PhasesTwo Phase
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Product RangeTMCM-1278
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Phases
Two Phase
Supply Voltage Max
48VDC
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
12VDC
Product Range
TMCM-1278
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
