Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130-EVAL-KITCopy
Newark Part No.46AC2045
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.520 |
Price for:Each
Minimum: 1
Multiple: 1
$167.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130-EVAL-KITCopy
Newark Part No.46AC2045
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC5130A-TA
Kit ContentsEvaluation Board TMC5130A-TA, LANDUNGSBRUECKE Baseboard, ESELSBRUECKE Connector Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC5130-EVAL-KIT is an evaluation board for TMC5130A-TA two phase motor controller/driver including LANDUNGSBRUECKE and ESELSBRÜCKE. The evaluation board is part of TRINAMICs new user-friendly plug-in system for chip evaluation. Just connect the TMC5130-EVAL with LANDUNGSBRUECKE, the associated base board. Therefore, use the dedicated connector board, called ESELSBRÜCKE. ESELSBRÜCKE offers test points for every connector pin.
- Board size is 12.6 x 8.5cm
- Single wire interface to CPU
- SPI interface to CPU
- Step/Dir interface with microstep, interpolation MicroPlyer™
- Power connector, motor connector
- Retrofit option for encoder and reference and switch connectors
- Multi-pin connector to base board
- Multiple test points
- Motion controller, position mode and velocity mode
- SixPoint™ Ramp and ABN encoder interface
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC5130A-TA, LANDUNGSBRUECKE Baseboard, ESELSBRUECKE Connector Board
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC5130A-TA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
