Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1241-TMCLCopy
Newark Part No.67AC8646
Product RangeTMCM StepRocker
Your Part Number
23 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
19 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $279.940 |
Price for:Each
Minimum: 1
Multiple: 1
$279.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1241-TMCLCopy
Newark Part No.67AC8646
Product RangeTMCM StepRocker
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max3A
Output Current Max3A
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
3A
Supply Voltage Min
10VDC
Product Range
TMCM StepRocker
No. of Phases
Two Phase
Output Current Max
3A
Supply Voltage Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
