
| Quantity | Price |
|---|---|
| 1+ | $114.390 |
Product Information
Product Overview
MM525 is a 6000 count high performance digital multimeter with True RMS readings to provide better accuracy when measuring non-sinusoidal or noisy waveforms. It offers a large variety of measurement features including AC/DC Voltage, AC/DC Current, AC/DC µA Current, Resistance, Temperature, Frequency, Capacitance, Continuity, and Diode Test. Additional features include Low Pass Filter (LPF) for filtering frequency and harmonic interference when measuring variable frequency drives, a built-in NCV Detector, data hold, relative mode. The rubberized overmolded housing provides impact and drop resistance in a sleek ergonomic design. ETL listed with CAT III 600V safety rating that provides superior resistance to damage from transient overvoltages in demanding settings. It is suited for a variety of industrial and residential applications such as security, home theatre, electrical, HVAC installations and more.
- Low battery indicator and auto power off
- 6000 count EBTN (Enhanced Black Twisted Nematic) display w/31-segment bargraph
- LoZ (impedance) mode for identifying ghost voltages
- ETL listed with CAT III 600V safety rating
- Dimension is 6.9 x 3.2 x 1.9"(175 x 81 x 48.5mm)
- 1-year warranty
Contents
Digital multimeter, Test leads, Temperature probe, Pouch case, 3 AAA batteries.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
600V
10A
1 Year
To Be Advised
-
6000
600V
10A
60Mohm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
