Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU438-CF-SATA-5GCopy
Newark Part No.42AH2201
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.940 |
| 5+ | $27.690 |
| 10+ | $25.440 |
| 25+ | $23.860 |
| 50+ | $22.710 |
| 100+ | $21.630 |
| 250+ | $20.280 |
Price for:Each
Minimum: 1
Multiple: 1
$29.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU438-CF-SATA-5GCopy
Newark Part No.42AH2201
Technical Datasheet
Conversion TypeUSB to Memory Card/SATA 6.0 Gbit/s
Baud Rate-
Converter Connector TypeCFast 2.0 card, SATA 22 Way Receptacle
Chip Type-
Cable Length - Metric120mm
Cable Length - Imperial4.72"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Conversion Type
USB to Memory Card/SATA 6.0 Gbit/s
Converter Connector Type
CFast 2.0 card, SATA 22 Way Receptacle
Cable Length - Metric
120mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
4.72"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
