Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $114.790 |
Price for:Each
Minimum: 1
Multiple: 1
$114.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No5423Copy
Newark Part No.39AH1321
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length-
Cut TypeRazor Flush
Cutting Capacity Max0.031"
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Mini taper relieved head cutter with standard handles and razor flush cutting edges
- Tapered head allows for access into tight areas
- Relieved head allows for access underneath objects
- Used only for exceptionally fine cutting work when access to the cutting area is difficult
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Razor Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jan-2020)
Overall Length
-
Cutting Capacity Max
0.031"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
