Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $98.700 |
Price for:Each
Minimum: 1
Multiple: 1
$98.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No7223Copy
Newark Part No.39AH1394
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length-
Cut TypeRazor Flush
Cutting Capacity Max0.035"
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Medium taper head relieved cutter with longer, ergonomic handles and razor flush cutting edges
- Pointed head allows for increased cutting access yet has sufficient strength to avoid tip breakage
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Razor Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jan-2020)
Overall Length
-
Cutting Capacity Max
0.035"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
