Print Page
Image is for illustrative purposes only. Please refer to product description.

123 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.610 |
| 10+ | $35.400 |
| 25+ | $34.720 |
| 50+ | $33.980 |
| 100+ | $33.150 |
| 250+ | $32.320 |
Price for:Each
Minimum: 1
Multiple: 1
$36.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 722-0002 is a Totally Sealed AC Hour Meter with an operating range of 90 to 240VAC (±10%) 50/60Hz, flush rectangular mount and 1/4-inch (6.3mm) spade terminals. This 722-series meter is totally sealed case protects against the environment and provides years of reliable service. Its quartz time base insures accurate long-term time keeping.
- 6 figure, 99999.9
- Quartz accuracy
- Black polymer case
- -40 to 85°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control
Technical Specifications
Supply Voltage Min
90VAC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
-
Supply Voltage Max
264VAC
Time Max
99999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
