Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No22AR100KLFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13AN5635RL
Cut Tape13AN5635
Product Range22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 25+ | $1.460 |
| 100+ | $1.380 |
| 250+ | $1.280 |
| 500+ | $1.210 |
| 1000+ | $1.140 |
| 5000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No22AR100KLFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13AN5635RL
Cut Tape13AN5635
Product Range22 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range22 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / Package-
Product Length3.2mm
Product Width3.51mm
Product Height2.21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
22 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
3.2mm
Product Height
2.21mm
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
3.51mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 22AR100KLFTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
