Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No35WR10KLFTRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel28X2711
Re-Reel46M2527RL
Cut Tape46M2527
Product Range35 Series
Your Part Number
13,962 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.632 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.632 |
| 25+ | $0.481 |
| 100+ | $0.458 |
| 250+ | $0.428 |
| 500+ | $0.407 |
| 1000+ | $0.362 |
| 2500+ | $0.351 |
| 5000+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No35WR10KLFTRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel28X2711
Re-Reel46M2527RL
Cut Tape46M2527
Product Range35 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 25%
No. of Turns1Turns
Product Range35 Series
Power Rating100mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3mm
Product Width3.65mm
Product Height1.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Product Overview
The 35 series 3mm single-turn open frame surface mount cermet Trimming Potentiometer offers essentially infinite resolution.
- Top adjustment style
- 50V Maximum input voltage
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
100mW
Trimmer Shape / Size
3 mm Square
Product Length
3mm
Product Height
1.7mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
Resistance Tolerance
± 25%
Product Range
35 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
3.65mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for 35WR10KLFTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
