Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No67WR10KLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15M3676
Product Range67 Series
Your Part Number
588 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.400 |
| 100+ | $1.180 |
| 250+ | $1.100 |
| 500+ | $1.030 |
| 1000+ | $0.992 |
| 2500+ | $0.935 |
| 5000+ | $0.916 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No67WR10KLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15M3676
Product Range67 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance10kohm
No. of Turns20Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range67 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.95mm
Product Height10.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The 67WR10KLF is a 10kΩ 500mW 20-turn through-hole mounting cermet Trimming Potentiometer with essentially infinite resolution. The potentiometer has clutch action at both ends and 200VDC maximum or rms not to exceed power rating input voltage.
- 200-cycle Rotational life
- -65 to 125°C Operating temperature range
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Track Resistance
10kohm
Resistance Tolerance
± 10%
Product Range
67 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.4mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
20Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
SIP
Product Width
4.95mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 67WR10KLF
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
