Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84WR10KLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN1578
Product Range84 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.680 |
| 25+ | $2.490 |
| 50+ | $2.360 |
| 100+ | $2.230 |
| 500+ | $1.950 |
| 1000+ | $1.840 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84WR10KLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN1578
Product Range84 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product Range84 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Round
Resistor Case / Package-
Product Length6.35mm
Product Width4.32mm
Product Height7.49mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
84 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Round
Product Length
6.35mm
Product Height
7.49mm
Operating Temperature Max
150°C
SVHC
No SVHC (20-Jun-2016)
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.32mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for 84WR10KLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
