Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOAR1R005JLFCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.10P1693
Product RangeOAR Series
Your Part Number
3,655 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.080 |
| 25+ | $0.895 |
| 50+ | $0.801 |
| 100+ | $0.740 |
| 500+ | $0.691 |
| 1000+ | $0.653 |
| 2500+ | $0.629 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOAR1R005JLFCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.10P1693
Product RangeOAR Series
Technical Datasheet
Resistance5mohm
Product RangeOAR Series
Power Rating1W
Resistor TechnologyMetal Strip
Resistor Case / PackageOpen Element
Resistance Tolerance± 5%
Temperature Coefficient± 20ppm/°C
Product Length11.43mm
Product Width1.65mm
Product Height8.12mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Power Rating
1W
Resistor Case / Package
Open Element
Temperature Coefficient
± 20ppm/°C
Product Width
1.65mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OAR Series
Resistor Technology
Metal Strip
Resistance Tolerance
± 5%
Product Length
11.43mm
Product Height
8.12mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
