Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPLO10-R050FCopy
Newark Part No.05F1501
Product RangePLO Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPLO10-R050FCopy
Newark Part No.05F1501
Product RangePLO Series
Resistance0.05ohm
Product RangePLO Series
Resistor Case / PackageAxial Leaded
Power Rating10W
Resistor TechnologyWirewound
Resistance Tolerance± 1%
Temperature Coefficient+30ppm/°C
Product Length47.8mm
Product Width9.65mm
Product Height8.89mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Temperature Coefficient
+30ppm/°C
Product Width
9.65mm
Operating Temperature Min
-
Qualification
-
Product Range
PLO Series
Power Rating
10W
Resistance Tolerance
± 1%
Product Length
47.8mm
Product Height
8.89mm
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
