Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB822SDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61M8100
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $4.990 |
| 25+ | $4.960 |
| 50+ | $4.930 |
| 100+ | $4.900 |
| 250+ | $4.800 |
| 500+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB822SDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61M8100
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width4.06mm
Gap Width2.286mm
Supply Voltage Min-
Aperture Width0.254mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If20mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Forward Voltage1.7V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Gap Width
2.286mm
Aperture Width
0.254mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
4.06mm
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
20mA
Reverse Voltage Vr
2V
Collector Current IC Max
30mA
IP Rating
-
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
