Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBC179Copy
Newark Part No.96K6832
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBC179Copy
Newark Part No.96K6832
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleTO-18
Transistor MountingThrough Hole
DC Current Gain hFE240hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min240hFE
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The BC179 is a -20V Silicon Epitaxial Planar PNP Transistor in hermetically sealed case and is designed for use in driver audio stages, low noise input audio stages and as low power and high gain general purpose transistor.
Applications
Audio
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
20V
DC Collector Current
100mA
Power Dissipation
300mW
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
240hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
20V
Continuous Collector Current
100mA
Power Dissipation Pd
300mW
Transistor Case Style
TO-18
DC Current Gain hFE
240hFE
Transition Frequency
200MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
