Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2512-R10FWCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel63AK6775
Re-Reel97K3882RL
Cut Tape97K3882
Product RangeLR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.552 | $0.00 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 25+ | $1.040 |
| 100+ | $0.841 |
| 250+ | $0.758 |
| 500+ | $0.665 |
| 1000+ | $0.539 |
| 2500+ | $0.529 |
| 5000+ | $0.518 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.552 |
| 3600+ | $0.516 |
| 7200+ | $0.485 |
| 10800+ | $0.458 |
| 18000+ | $0.441 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2512-R10FWCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel63AK6775
Re-Reel97K3882RL
Cut Tape97K3882
Product RangeLR Series
Technical Datasheet
Resistance0.1ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor Type-
Product RangeLR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating-
Product Height0.84mm
Product Length6.5mm
Product Width3.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
LR Series
Voltage Rating
-
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
-
Temperature Coefficient
± 100ppm/°C
Product Height
0.84mm
Product Width
3.25mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
