Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0805-0R033FT5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AC1342
Re-Reel61M7611RL
Cut Tape61M7611
Product RangeLRCS Series
Your Part Number
2,821 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.596 | $5.96 |
| Total Price | $5.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.596 |
| 20+ | $0.538 |
| 30+ | $0.494 |
| 50+ | $0.439 |
| 100+ | $0.394 |
| 250+ | $0.341 |
| 500+ | $0.295 |
| 1000+ | $0.239 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.268 |
| 15000+ | $0.262 |
| 25000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0805-0R033FT5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AC1342
Re-Reel61M7611RL
Cut Tape61M7611
Product RangeLRCS Series
Technical Datasheet
Resistance0.033ohm
Product RangeLRCS Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 600ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRCS Series
Power Rating
125mW
Resistor Technology
Metal Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LRCS0805-0R033FT5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
