Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR2-100RKTCopy
Newark Part No.24M9137
Product RangeWDBR Series
Your Part Number
500 In Stock
Need more?
90 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
410 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.810 |
Price for:Each
Minimum: 1
Multiple: 1
$43.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR2-100RKTCopy
Newark Part No.24M9137
Product RangeWDBR Series
Technical Datasheet
Resistance100ohm
Product RangeWDBR Series
Power Rating2kW
Resistance Tolerance± 10%
Resistor Case / Package-
Voltage Rating2.5kV
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C to +600ppm/°C
Resistor Type-
Product Diameter-
Product Length61mm
Product Width40.6mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Welwyn WDBR2 Series are ultra low profile thick film power resistors. These resistors are single fixing heat sink mountable and ideal for dynamic braking, inrush limit and snubber circuits. Resistor terminals available with options of solder pad, flying leads and push-on connectors. WDBR2 Series has low inductance and high isolation even after failsafe overload fusing.
- Resistance value range from 12, 15, 20, 22, 25, 47, 50, 100 and 150 ohm
- ±10% tolerance
- Pulse power rating of 2kW
- Power rating on heat sink is 200W
- Operating temperature (element) of 365°C
- Temperature coefficient is resistor (TCR) range from +500 to +600ppm/°C
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
2kW
Resistor Case / Package
-
Resistor Technology
Thick Film
Resistor Type
-
Product Length
61mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WDBR Series
Resistance Tolerance
± 10%
Voltage Rating
2.5kV
Temperature Coefficient
+500ppm/°C to +600ppm/°C
Product Diameter
-
Product Width
40.6mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for WDBR2-100RKT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
