Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN WINT0805LF0331R6B SMD Chip Resistor, 31.6 ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/66X4691-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWINT0805LF0331R6BCopy
Newark Part No.68X3506
Product RangeWIN Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWINT0805LF0331R6BCopy
Newark Part No.68X3506
Product RangeWIN Series
Technical Datasheet
Resistance31.6ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeWIN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Product Overview
The Welwyn WIN series are water insoluble nitride thin film precision chip resistors. Resistance range includes E24, E96 and E192 decade values from 5ohm to 1Mohm. These chip resistors use an advanced metal film technology to provide high levels of reliability and stability for precision resistor applications.
- Available in T0603, T0805 and T1206 case style
- Power rating is 0.1W (T0603), 0.25W (T0805) and 0.33W (T1206) at 70°C
- Available in ±0.05%, ±0.1%, ±0.5% and ±1% tolerance
- Temperature coefficient of resistance ±15ppm/°C, ±25ppm/°C and ±50ppm/°C
- Ambient temperature range from -65°C to +150°C
- Anti-sulphur terminations
- Typical moisture resistance stability ±100ppm
- Typical 85°C, 85% RH biased humidity 2000hour stability <lt/>0.1%
- High stability in humid and polluted environments
- Inherent moisture protection superior to that of passivated nichrome chip resistors
Technical Specifications
Resistance
31.6ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
WIN Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
