Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN WINT1206LF031471B SMD Chip Resistor, 1.47 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/66X4691-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWINT1206LF031471BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel68X3526RL
Cut Tape68X3526
Product RangeWIN Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $1.690 |
| 100+ | $1.530 |
| 250+ | $1.370 |
| 500+ | $1.250 |
| 1000+ | $1.050 |
| 5000+ | $0.901 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWINT1206LF031471BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel68X3526RL
Cut Tape68X3526
Product RangeWIN Series
Technical Datasheet
Resistance1.47kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeWIN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Welwyn WIN series are water insoluble nitride thin film precision chip resistors. Resistance range includes E24, E96 and E192 decade values from 5ohm to 1Mohm. These chip resistors use an advanced metal film technology to provide high levels of reliability and stability for precision resistor applications.
- Available in T0603, T0805 and T1206 case style
- Power rating is 0.1W (T0603), 0.25W (T0805) and 0.33W (T1206) at 70°C
- Available in ±0.05%, ±0.1%, ±0.5% and ±1% tolerance
- Temperature coefficient of resistance ±15ppm/°C, ±25ppm/°C and ±50ppm/°C
- Ambient temperature range from -65°C to +150°C
- Anti-sulphur terminations
- Typical moisture resistance stability ±100ppm
- Typical 85°C, 85% RH biased humidity 2000hour stability <lt/>0.1%
- High stability in humid and polluted environments
- Inherent moisture protection superior to that of passivated nichrome chip resistors
Technical Specifications
Resistance
1.47kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
WIN Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
