
1,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.200 |
| 25+ | $0.964 |
| 50+ | $0.963 |
| 100+ | $0.961 |
| 500+ | $0.771 |
| 1000+ | $0.272 |
Product Information
Product Overview
The WMO5S-10KJA05 is a 10kΩ 5W through-hole mounting Metal Oxide Resistor. The resistive film is deposited onto a high purity ceramic rod. End caps are force fitted and termination wire are welded to the end caps. The element is adjusted to the required resistance value by a helical cut. Finally a cement protection is applied to the resistor body prior to marking with indelible ink. The marking of this resistor is colour coded with four bands indicating value and tolerance in accordance with IEC62. The body protection and marking of this resistor is resistant to all normal industrial cleaning solvents suitable for printed circuits. The resistor coating will not burn under any condition of applied temperature or component overload.
- Small size for power rating
- Good pulse handling capability
- Flameproof protection
- High Power Resistor
Technical Specifications
10kohm
5W
Axial Leaded
Metal Film
Flame Proof
26mm
-55°C
-
WMO-S Series
± 5%
500V
± 350ppm/°C
8.5mm
-
155°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for WMO5S-10KJA05
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
