Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP5S-100RJT075Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel67X3041RL
Cut Tape67X3041
Product RangeWP-S Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 25+ | $1.230 |
| 100+ | $1.170 |
| 250+ | $1.090 |
| 500+ | $1.030 |
| 1000+ | $0.414 |
| 2500+ | $0.383 |
| 5000+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP5S-100RJT075Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel67X3041RL
Cut Tape67X3041
Product RangeWP-S Series
Technical Datasheet
Resistance100ohm
Product RangeWP-S Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating150V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter7mm
Product Length16.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
16.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WP-S Series
Resistance Tolerance
± 5%
Voltage Rating
150V
Temperature Coefficient
± 200ppm/°C
Product Diameter
7mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for WP5S-100RJT075
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
