Print Page
BI2-EG08-AP6X-H1341
Inductive Proximity Sensor, Cylindrical, Embeddable, M8, 2 mm, PNP, 10-30V, Eurofast Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI2-EG08-AP6X-H1341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55M3552
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $160.550 |
Price for:Each
Minimum: 1
Multiple: 1
$160.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI2-EG08-AP6X-H1341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55M3552
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsM12 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BI 2-EG08-AP6X-H1341 is a 3-wire DC Inductive Proximity Sensor with PNP output. Short-circuit and overload protected. Reverse polarity and wire break protection. Perfect for positioning control, small parts placement robotic grippers, counting, inspecting and other application where space is a problem. Self-contained DC limit switch 100mA loads with tiny 4, 5, 6.5 and 8mm diameter housing with built-in LEDs.
- 2mm Sensing distance
- LED indication
- 4-pin Picofast termination
- -13 to 158°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
SVHC
Lead (23-Jan-2024)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
