Print Page
BI4U-M12-AP6X-H1141
Inductive Proximity Sensor, Cylindrical, Embeddable, Uprox, M12, 4 mm, PNP, 10-30V, Eurofast
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI4U-M12-AP6X-H1141Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2092
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $130.410 |
Price for:Each
Minimum: 1
Multiple: 1
$130.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI4U-M12-AP6X-H1141Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2092
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsWire Leads
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-30°C
SVHC
Lead (23-Jan-2024)
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Wire Leads
IP Rating
IP68
Product Range
-
Technical Docs (1)
Alternatives for BI4U-M12-AP6X-H1141
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
