Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI5-Q08-AP6X2-V1131Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41M2110
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $159.390 |
Price for:Each
Minimum: 1
Multiple: 1
$159.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5-Q08-AP6X2-V1131Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41M2110
Technical Datasheet
Sensor TypeInductive Proximity Switch
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageModule
Sensor Terminals3-Pin M8 Connector
Sensor Body MaterialZamak
IP RatingIP68
Operating Temperature Min-25°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
BI5-Q08-AP6X2-V1131 is an inductive sensor-resistant to magnetic fields. It detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil.
- 5mm rated switching distance, flush mounting conditions
- ≤ (0.81 × Sn)mm secured operating distance, ≤ ±10% temp drift, ≤ 2% of full scale repeat accuracy
- Operating voltage range from 10 to 30VDC
- 3- wire, NO contact, PNP output function, Male connector M8 × 1/Ø 8mm electrical connection
- Short-circuit protection (cyclic), wire break/reverse polarity protection
- Resistant to magnetic fields (weld resistant), for DC and AC fields
- ≤15mA no-load current, 0.5KV isolation test voltage, ≤ 1.8V voltage drop at Ie
- 0.03KHz switching frequency, rectangular-Q08 design, dimension 32 x 20 x 8mm
- IP67 protection class
- Ambient temperature -25 to +70°C, dimension is 32 x 20 x 8mm
Technical Specifications
Sensor Type
Inductive Proximity Switch
Sensing Distance Min
-
Sensing Distance Nom
5mm
Supply Voltage Max
30VDC
Sensor Terminals
3-Pin M8 Connector
IP Rating
IP68
Product Range
-
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Case / Package
Module
Sensor Body Material
Zamak
Operating Temperature Min
-25°C
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
