Print Page
NI40U-CP40-FDZ30X2/S10
Inductive Proximity Sensor, Rectangular, 40 mm, NC/NO Programmable, 10 to 300 Vdc, 1/2-14" NPT
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | NI40U-CP40-FDZ30X2/S10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 37R6092 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $340.310 |
Price for:Each
Minimum: 1
Multiple: 1
$340.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | NI40U-CP40-FDZ30X2/S10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 37R6092 |
| Technical Datasheet | |
| Sensor Type | Inductive |
| Operating Temperature Max | 85°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 40mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 300VDC |
| Sensor Output Type | 2-Wire, NO / NC |
| Sensor Case / Package | - |
| Sensor Terminals | Connector |
| Sensor Body Material | Plastic |
| IP Rating | IP68 |
| Operating Temperature Min | -30°C |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Product Overview
NI40U-CP40-FDZ30X2/S10 is an inductive sensor with extended switching distance. It is designed for wear-free and contactless detection of metal objects. approx. Factor 1 sensor has significant advantages due to their patented ferrite coreless multi-coil system. This detect all metals at the same large switching distance and is resistant to magnetic fields.
- Variable orientation of active face in 9 directions plastic (plastic, PBT-GF30-V0)
- Factor 1 for all metals, increased switching distance, IP68 protection class, large coverage
- Resistant to magnetic fields, NC/NO programmable, terminal chamber
- Non-flush mounting conditions, S10 corresponds to mounting base with 1/2-14NPT thread
- 40mm rated switching distance, ≤ (0.81 × Sn)mm secured operating distance
- ≤ 2% of full scale repeat accuracy, ≤ ±10% temperature drift
- 20 to 250VAC/10 to 300VDC operating voltage range, ≥ 50 to ≤ 60Hz frequency range (high switching)
- ≤ 400mA/≤ 300mA AC/DC rated operational current, ≤1.5KV isolation test voltage
- Short-circuit protection (latching), wire breakage/reverse polarity protection
- Ambient temperature range from -30 to +85°C, dimension is 114 x 40 x 40mm
Technical Specifications
| Sensor Type | Inductive |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 40mm |
| Supply Voltage Max | 300VDC |
| Sensor Case / Package | - |
| Sensor Body Material | Plastic |
| Operating Temperature Min | -30°C |
| SVHC | Lead (23-Jan-2024) |
| Operating Temperature Max | 85°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | 2-Wire, NO / NC |
| Sensor Terminals | Connector |
| IP Rating | IP68 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
