Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoNI75U-Q80-VP4X2-H1141Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK2405
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $383.890 |
| 5+ | $372.650 |
| 10+ | $366.020 |
| 25+ | $359.380 |
| 50+ | $352.760 |
Price for:Each
Minimum: 1
Multiple: 1
$383.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI75U-Q80-VP4X2-H1141Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK2405
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom75mm
Supply Voltage Min10VDC
Supply Voltage Max65VDC
Sensor Output Type4-Wire, PNP, NO / NC
Sensor Case / PackageModule
Sensor TerminalsM12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
IP RatingIP68
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
75mm
Supply Voltage Max
65VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP68
Product Range
-
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, PNP, NO / NC
Sensor Terminals
M12 Connector
IP Rating
IP68
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Alternatives for NI75U-Q80-VP4X2-H1141
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
