Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAX-12.288MAGV-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05W6322
Product RangeAX Series
Technical Datasheet
Product RangeAX Series
Crystal Frequency12.288MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 8mm x 4.5mm
No. of Pins2Pins
Crystal MountingSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
8pF
No. of Pins
2Pins
Qualification
AEC-Q200
Operating Temperature Max
85°C
Crystal Frequency
12.288MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 8mm x 4.5mm
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

