Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT26-32.768KDZB-BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel86AK7747RL
Cut Tape86AK7747
Product RangeQT26 Series
Your Part Number
840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.236 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.236 |
| 50+ | $0.188 |
| 100+ | $0.180 |
| 250+ | $0.172 |
| 500+ | $0.165 |
| 1000+ | $0.159 |
| 2500+ | $0.155 |
| 5000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT26-32.768KDZB-BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel86AK7747RL
Cut Tape86AK7747
Product RangeQT26 Series
Frequency Nom32.768kHz
Product RangeQT26 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageCylinder Radial, 6mm x 2mm Dia
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6mm x 2mm Dia
Operating Temperature Max
70°C
Product Range
QT26 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
