Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT49S-15.360MAHJ-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76AK6602RL
Cut Tape76AK6602
Product RangeQT49S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.700 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.700 |
| 10+ | $0.579 |
| 15+ | $0.516 |
| 25+ | $0.463 |
| 50+ | $0.403 |
| 125+ | $0.358 |
| 250+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49S-15.360MAHJ-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76AK6602RL
Cut Tape76AK6602
Product RangeQT49S Series
Technical Datasheet
Frequency Nom15.36MHz
Product RangeQT49S Series
Crystal Frequency15.36MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.7mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
15.36MHz
Crystal Frequency
15.36MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 12.7mm x 4.8mm
Operating Temperature Max
85°C
Product Range
QT49S Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
