Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT532G-48.000MAHE-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76AK6879RL
Cut Tape76AK6879
Product RangeQT532G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.050 | $5.25 |
| Total Price | $5.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.050 |
| 10+ | $0.867 |
| 15+ | $0.773 |
| 25+ | $0.695 |
| 50+ | $0.604 |
| 125+ | $0.537 |
| 250+ | $0.437 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT532G-48.000MAHE-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76AK6879RL
Cut Tape76AK6879
Product RangeQT532G Series
Technical Datasheet
Product RangeQT532G Series
Frequency Nom48MHz
Crystal Frequency48MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
QT532G Series
Crystal Frequency
48MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
48MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
40°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
