Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR2-6ECopy
Newark Part No.96K8091
Product RangeCSR Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.900 |
| 5+ | $47.430 |
| 10+ | $46.160 |
| 25+ | $45.310 |
| 50+ | $43.310 |
| 100+ | $39.280 |
| 250+ | $35.560 |
Price for:Each
Minimum: 1
Multiple: 1
$51.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR2-6ECopy
Newark Part No.96K8091
Product RangeCSR Series
Technical Datasheet
On State Current Max6A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage-
Supply Frequency50Hz
Operating Temperature Min0°C
Operating Temperature Max75°C
Product RangeCSR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
On State Current Max
6A
Supply Voltage Max
253VAC
Supply Frequency
50Hz
Operating Temperature Max
75°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
CSR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
