Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268-450-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05W3405
Product RangeTourCat Series
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $6.360 |
| 25+ | $6.140 |
| 50+ | $5.720 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-450-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05W3405
Product RangeTourCat Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6mm
Product RangeTourCat Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
6mm
SVHC
No SVHC (27-Jun-2018)
LAN Category
Cat5e
Conductor Area CSA
0.14mm²
Reel Length (Metric)
-
Jacket Color
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
TourCat Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
