Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4304H1
Newark Part No.93K6988
Technical Datasheet
2,762 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.290 |
10+ | $0.290 |
100+ | $0.246 |
500+ | $0.245 |
1000+ | $0.228 |
3000+ | $0.213 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4304H1
Newark Part No.93K6988
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity10mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4304H1 is a red Solid State LED Lamp featuring high-intensity light output. It uses low power for IC compatibility, cool operation and long life expectancy. The 4304H series T-1-3/4 Super Brite 30mcd LED lamp made of shock-proof, solid lens and epoxy construction. Leads are silver plated and eliminating soldering problems.
- Diffused lens
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Color
Red
Bulb Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
630nm
Viewing Angle
40°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 4304H1
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability