Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5139-038Copy
Newark Part No.75F046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $11.770 |
Price for:Each
Minimum: 500
Multiple: 100
$5,885.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5139-038Copy
Newark Part No.75F046
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia12.3mm
Current Rating-
Supply Voltage30V
Lens Shape-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.3mm
Supply Voltage
30V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)