Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_X_4_1_24Copy
Newark Part No.20K7409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.450 |
Price for:Each
Minimum: 500
Multiple: 100
$2,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_X_4_1_24Copy
Newark Part No.20K7409
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Free End
Connector Type ALED 5mm Panel 2 Position Socket
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Free End
Cable Length - Imperial
2ft
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Connector Type A
LED 5mm Panel 2 Position Socket
Cable Length - Metric
610mm
Product Range
-
Technical Docs (2)
Alternatives for CNX_C_X_4_1_24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)