Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCSMS15CIC06Copy
Newark Part No.50AC4392
Product RangeCSM Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.460 | $1.960 |
| 10+ | $6.230 | $1.960 |
| 25+ | $6.000 | $1.960 |
| 50+ | $5.840 | $1.960 |
| 100+ | $5.790 | $1.960 |
| 250+ | $5.410 | $1.960 |
| 500+ | $5.100 | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCSMS15CIC06Copy
Newark Part No.50AC4392
Product RangeCSM Series
Technical Datasheet
Product RangeCSM Series
Contact Configuration-
Switch TerminalsSMD
Contact Current Max-
Contact Voltage VDC-
Display TypeLED
Backlighting ColourBlue
Pixel Size (H x W)-
Viewing Area (H x W)3.2mm x 15mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CSM Series
Switch Terminals
SMD
Contact Voltage VDC
-
Backlighting Colour
Blue
Viewing Area (H x W)
3.2mm x 15mm
Contact Configuration
-
Contact Current Max
-
Display Type
LED
Pixel Size (H x W)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)