Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMC_080_CTPCopy
Newark Part No.57P6757
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.441 |
| 3000+ | $0.438 |
| 10000+ | $0.393 |
Price for:Each
Minimum: 1000
Multiple: 1000
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMC_080_CTPCopy
Newark Part No.57P6757
Technical Datasheet
Length20.32mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LMC080CTP is a 2.5mm transparent circular Light Pipe made of acrylic (clear optical grade) body and black polyethylene grommet. The MICRO LITEPIPE® provides a method of transmitting the light from PCB mounted LEDs to the front display panel. The LITEPIPE® increases the apparent brightness and viewing angle of a PCB mounted LED. It transmits the light from the source to the lens which in turn disperses the light up to 160°. There is no physical connection between the LITEPIPE® and PCB mounted LED, the circuit board can be installed or removed without disturbing the panel display.
- Low profile, small diameter LITEPIPE® design
- CTP Clear only
Applications
Lighting
Technical Specifications
Length
20.32mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)