Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLSV_020_CTPCopy
Newark Part No.57P6968
Product RangeLSV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.463 |
| 3000+ | $0.449 |
| 10000+ | $0.400 |
Price for:Each
Minimum: 1000
Multiple: 1000
$463.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLSV_020_CTPCopy
Newark Part No.57P6968
Product RangeLSV Series
Technical Datasheet
Length5.08mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeLSV Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSV020CTP is a 5.08mm transparent panel-mounting round Light Pipe made of acrylic (optical grade) body, polycarbonate lens and ring. The light pipe with annular ring and locking tab engages into the annular groove of VCCs low profile lens. Lens mounts the light pipe securely to the display panel and provides 180° of viewing angle. The CLIPLITE® light pipe and lens easily provide a method of transmitting the light from PCB mounted LEDs to the front display panel. It is suitable for use with the PCB mounted LEDs. The circuit board can be installed or removed without disturbing the panel display.
- Mates with VCC's lens model CLB 300 and SQB 400
- Standoff to adjust the height of a standard LED above the PCB
Applications
LED Lighting
Technical Specifications
Length
5.08mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
LSV Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)