Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoV11L-R5-20MM-801Copy
Newark Part No.72C2176
Technical Datasheet
Hook TypeLoop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.78"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Hook Type
Loop
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.78"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for V11L-R5-20MM-801
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
