Print Page
Image is for illustrative purposes only. Please refer to product description.

1,056 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.600 |
| 10+ | $126.600 |
| 25+ | $118.200 |
| 50+ | $110.400 |
| 100+ | $104.200 |
| 250+ | $98.800 |
| 500+ | $93.800 |
Price for:Each
Minimum: 1
Multiple: 1
$136.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No3070-1Copy
Newark Part No.25M2336
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
3.28ft
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
