Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2841Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54X6589
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.000 |
| 25+ | $9.460 |
| 100+ | $8.340 |
| 250+ | $7.700 |
| 500+ | $7.270 |
| 1000+ | $7.050 |
| 2500+ | $6.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2841Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54X6589
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric40mm
Impedance50ohm
External Width - Metric-mm
Power Rating Nom1W
Resonant Frequency520Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial1.575"
Product Dimensions40mm x 4.3mm
External Width - Imperial-"
Frequency Range350Hz to 6kHz
Frequency Response Min350Hz
Frequency Response Max6kHz
Temperature Grade-
IP RatingIP67
IP RatingIP67
Product Range-
Speaker Mounting0
Speaker MountingBare Mount
Power Rating Max2W
External Length - Metric-mm
External Depth - Metric4.5mm
External Length - Imperial-"
External Depth - Imperial0.177"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
Impedance
50ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
1.575"
External Width - Imperial
-"
Frequency Response Min
350Hz
Temperature Grade
-
IP Rating
IP67
Speaker Mounting
0
Power Rating Max
2W
External Depth - Metric
4.5mm
External Depth - Imperial
0.177"
External Diameter - Metric
40mm
External Width - Metric
-mm
Resonant Frequency
520Hz
Speaker Shape
Round
Product Dimensions
40mm x 4.3mm
Frequency Range
350Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
IP67
Product Range
-
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
