Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2916Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P1102
Your Part Number
2,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
| 25+ | $9.480 |
| 100+ | $8.310 |
| 250+ | $7.910 |
| 500+ | $7.510 |
| 1000+ | $7.150 |
| 2500+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2916Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P1102
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric50mm
Impedance50ohm
Power Rating Nom2W
External Width - Metric-mm
Resonant Frequency300Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial1.969"
External Width - Imperial-"
Product Dimensions50mm x 18mm
Frequency Range180Hz to 17kHz
Frequency Response Min180Hz
Frequency Response Max17kHz
Temperature Grade-
IP RatingIP65
IP RatingIP65
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric-mm
External Depth - Metric18mm
External Length - Imperial-"
External Depth - Imperial0.709"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
Impedance
50ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.969"
Product Dimensions
50mm x 18mm
Frequency Response Min
180Hz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Power Rating Max
3W
External Depth - Metric
18mm
External Depth - Imperial
0.709"
External Diameter - Metric
50mm
Power Rating Nom
2W
Resonant Frequency
300Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
180Hz to 17kHz
Frequency Response Max
17kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
