Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.820 |
5+ | $37.510 |
10+ | $34.210 |
25+ | $31.820 |
50+ | $30.450 |
100+ | $30.160 |
Price for:Each
Minimum: 1
Multiple: 1
$40.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoKT 100 V - 4 OHM
Newark Part No.78AK6210
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric-mm
External Width - Metric94.6mm
Power Rating Nom25W
Resonant Frequency37Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial3.724"
Product Dimensions128.5mm x 51.4mm
Frequency Range32Hz to 9.5kHz
Frequency Response Min32Hz
Frequency Response Max9.5kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max40W
External Length - Metric94.6mm
External Depth - Metric51.4mm
External Length - Imperial3.724"
External Depth - Imperial2.024"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
Power Rating Nom
25W
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
-"
Product Dimensions
128.5mm x 51.4mm
Frequency Response Min
32Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
40W
External Depth - Metric
51.4mm
External Depth - Imperial
2.024"
Impedance
4ohm
External Width - Metric
94.6mm
Resonant Frequency
37Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.724"
Frequency Range
32Hz to 9.5kHz
Frequency Response Max
9.5kHz
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
94.6mm
External Length - Imperial
3.724"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate