Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.790 |
| 400+ | $2.740 |
| 600+ | $2.700 |
| 1000+ | $2.590 |
| 2000+ | $2.430 |
| 5000+ | $2.270 |
| 10000+ | $2.220 |
| 20000+ | $2.180 |
Price for:Each
Minimum: 200
Multiple: 200
$558.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No064P103Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M2174
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance10kohm
Resistance Tolerance± 10%
No. of Turns25Turns
Product Range64 Series
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.7mm
Product Width9.7mm
Product Height5.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSL-
SVHCLead (25-Jun-2020)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
10kohm
No. of Turns
25Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.7mm
Product Height
5.2mm
Operating Temperature Max
155°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 10%
Product Range
64 Series
Power Rating
500mW
Resistor Case / Package
-
Product Width
9.7mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 064P103
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

