Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.960 |
| 400+ | $2.920 |
| 600+ | $2.860 |
| 1000+ | $2.670 |
| 2000+ | $2.550 |
| 5000+ | $2.410 |
| 10000+ | $2.360 |
| 20000+ | $2.310 |
Price for:Each
Minimum: 200
Multiple: 200
$592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No064P202Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67F5762
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance2kohm
Resistance Tolerance± 10%
No. of Turns25Turns
Temperature Coefficient± 100ppm/°C
Product Range64 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.7mm
Product Width9.7mm
Product Height5.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSL-
SVHCLead (25-Jun-2020)
Product Overview
The 64P series 3/8-inch square multi-turn Cermet Trimmer offers excellent operational stability is provided by the use of a cermet element. P version is available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. It has clutch action end stop torque and pure Sn (code e3) terminals.
- Industrial grade
- <lt/>1% Contact resistance variation
- 1000V Dielectric strength (RMS)
- IP67 Protection rating (fully sealed)
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
2kohm
No. of Turns
25Turns
Product Range
64 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.7mm
Product Height
5.2mm
Operating Temperature Max
155°C
MSL
-
Element Material
Cermet
Adjustment Type
Side Adjust
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
-
Product Width
9.7mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 064P202
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

