Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.740 |
| 400+ | $2.710 |
| 600+ | $2.670 |
| 1000+ | $2.360 |
| 2000+ | $2.230 |
| 5000+ | $2.110 |
| 10000+ | $2.060 |
| 20000+ | $2.020 |
Price for:Each
Minimum: 200
Multiple: 200
$548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No064W200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67F5822
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance20ohm
No. of Turns25Turns
Resistance Tolerance± 10%
Product Range64 Series
Power Rating500mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.7mm
Product Width5mm
Product Height9.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSL-
SVHCLead (25-Jun-2020)
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
20ohm
Resistance Tolerance
± 10%
Power Rating
500mW
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.7mm
Product Height
9.8mm
Operating Temperature Max
155°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
No. of Turns
25Turns
Product Range
64 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SIP
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

