Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D685X9125C6Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN2585
Product Range135D Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $64.810 |
| 10+ | $62.660 |
| 25+ | $57.480 |
| 50+ | $55.780 |
| 100+ | $54.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$64.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D685X9125C6Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN2585
Product Range135D Series
Capacitance6.8µF
Voltage(DC)125V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR11.7ohm
Failure Rate-
Ripple Current700mA
Capacitor Case / Package-
Product Diameter4.78mm
Product Length11.51mm
Product Height-
Product Range135D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/22/25
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
11.51mm
Product Range
135D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
125V
Capacitor Terminals
Axial Leaded
ESR
11.7ohm
Ripple Current
700mA
Product Diameter
4.78mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22/25
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
